-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2416, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWU1C474JC9 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1439 |
|
RFQ | ||
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT | 2412 |
|
$0.5625 / $2.2500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1C474JC9) | 2412 |
|
$0.5625 / $2.2500 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1C474JC9) | 1600 |
|
$0.9396 / $2.5056 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT | 1600 |
|
$0.9396 / $2.5056 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1C474JC9) | 795 |
|
$0.6646 / $1.3293 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT | 795 |
|
$0.6646 / $1.3293 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT | 656 |
|
$0.8773 / $2.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1C474JC9) | 656 |
|
$0.8773 / $2.1268 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, POLYETHYLENE NAPHTHALATE, 16 V, 0.47 uF, SURFACE MOUNT (Also Known As: ECW-U1C474JC9) | 478 |
|
$0.8464 / $2.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWU1C474JC9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWU1C474JC9
Panasonic Electronic Components
Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2416, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2.8 mm | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2416 | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | |
Terminal Shape | WRAPAROUND | |
Width | 4.1 mm |
This table gives cross-reference parts and alternative options found for ECWU1C474JC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECWU1C474JC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
932-016/474JTR2416F | Tecate Group | Check for Price | Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.47uF, 2416, | ECWU1C474JC9 vs 932-016/474JTR2416F |
FCN2416C474J-D4 | Cornell Dubilier Electronics Inc | Check for Price | Film Capacitor, Polyethylene Naphthalate, 16V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2416, CHIP, ROHS COMPLIANT | ECWU1C474JC9 vs FCN2416C474J-D4 |
The recommended soldering temperature for ECWU1C474JC9 is 260°C (500°F) for 3 seconds or less, to prevent damage to the capacitor.
Yes, ECWU1C474JC9 is designed to withstand high vibrations and is suitable for use in applications with high mechanical stress, such as automotive and industrial systems.
ECWU1C474JC9 is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature environments, such as in automotive and industrial systems.
Yes, ECWU1C474JC9 is compatible with lead-free soldering and is RoHS compliant.
The ESR of ECWU1C474JC9 is 0.015 ohms at 100 kHz, making it suitable for high-frequency applications.