-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 8136, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECWHA3C223J by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_11314676
|
Arrow Electronics | Cap Film 0.022uF 1600V PP 5%( 20.6 X 9.1 X 15mm) Radial 17.5mm 105°C Ammo RoHS: Compliant Min Qty: 363 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2139 Container: Cut Strips | Americas - 550 |
|
$0.2706 / $0.2752 | Buy Now |
DISTI #
61742562
|
Verical | Cap Film 0.022uF 1600V PP 5%( 20.6 X 9.1 X 15mm) Radial 17.5mm 105°C Ammo RoHS: Compliant Min Qty: 363 Package Multiple: 1 Date Code: 2139 | Americas - 550 |
|
$0.2752 | Buy Now |
DISTI #
51668490
|
Verical | Cap Film 0.022uF 1600V PP 5%( 20.6 X 9.1 X 15mm) Radial 17.5mm 105°C Ammo RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1311 | Americas - 500 |
|
$0.3656 / $0.5022 | Buy Now |
DISTI #
ECWHA3C223J
|
TME | Capacitor: polypropylene, ECWH, 0.022uF, 20.6x9.1x15mm, THT, ±5% Min Qty: 1600 | 0 |
|
$0.2850 | RFQ |
|
Cytech Systems Limited | 1000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECWHA3C223J
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECWHA3C223J
Panasonic Electronic Components
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 8136, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 43 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 20.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 17.5 mm | |
Terminal Shape | WIRE | |
Width | 9.1 mm |