Part Details for ECUE-12-010-T1-FF-01-1 by Samtec Inc
Results Overview of ECUE-12-010-T1-FF-01-1 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECUE-12-010-T1-FF-01-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH1189
|
Newark | Connector |Samtec ECUE-12-010-T1-FF-01-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECUE-12-010-T1-FF-01-1
|
Avnet Americas | FireFly Low Profile Micro Flyover System Ca - Bulk (Alt: ECUE-12-010-T1-FF-01-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ECUE12010T1FF011
|
Mouser Electronics | Specialized Cables FireFly(TM) Low Profile Micro Flyover System(TM) Cable Assembly RoHS: Compliant | 17 |
|
$35.4000 / $45.1600 | Buy Now |
DISTI #
5cd8defacd7c1c4c382d11db
|
Samtec | FireFly™ Low Profile Micro Flyover System™ Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now | |
|
Vyrian | Connector Accessories | 25 |
|
RFQ |
Part Details for ECUE-12-010-T1-FF-01-1
ECUE-12-010-T1-FF-01-1 CAD Models
ECUE-12-010-T1-FF-01-1 Part Data Attributes
ECUE-12-010-T1-FF-01-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the ECUE-12-010-T1-FF-01-1 connector is designed to withstand high-vibration environments, with a tested vibration resistance of 10-2000 Hz, 10 G peak acceleration.
-
The ECUE-12-010-T1-FF-01-1 connector is rated for operating temperatures between -55°C to 125°C, making it suitable for high-temperature applications.
-
The ECUE-12-010-T1-FF-01-1 connector has a mating cycle life of 500 cycles minimum, according to Samtec's specifications.
-
Yes, the ECUE-12-010-T1-FF-01-1 connector is designed for automated assembly and is compatible with standard pick-and-place machines.