Part Details for ECS-PEC25-1062.5-B-N by ECS International Inc
Results Overview of ECS-PEC25-1062.5-B-N by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-PEC25-1062.5-B-N Information
ECS-PEC25-1062.5-B-N by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-PEC25-1062.5-B-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1472CT-ND
|
DigiKey | XTAL OSC XO 106.2500MHZ PECL SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8250 / $12.8300 | Buy Now |
DISTI #
ECS-PEC25-1062.5-B-N
|
Avnet Americas | ECS-PEC25,OSC XO 106.25MHZ PECL SMD,2.5V,50ppm,-40C ~ 85C,90mA,Surface Mount,0.276" L x 0.197"" W (7.00mm x 5.00mm),0.067"" (1.70mm)" - Tape and Reel (Alt: ECS-PEC25-1062.5-B-N) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$8.4972 / $8.6724 | Buy Now |
DISTI #
520-ECS-PEC2510625BN
|
Mouser Electronics | Standard Clock Oscillators ECS-PEC25,OSC XO 106.25MHZ PECL SMD,2.5V,+/-50ppm,-40+/-C - 85+/-C,90mA,Surface Mount,0.276" L x 0.197" W (7.00mm x 5.00mm),0.067" (1.70mm) RoHS: Compliant | 0 |
|
$8.8200 | Order Now |
|
Onlinecomponents.com | Crystal Oscillator - 106.25MHz - PECL - 2.5V - ±50ppm -40°C to 85°C - 90mA - SMD - 0.276" x 0.197" (7.00mm x 5.00mm) RoHS: Compliant | 0 |
|
$8.7600 / $24.0000 | Buy Now |
|
Vyrian | Oscillators | 94 |
|
RFQ |
Part Details for ECS-PEC25-1062.5-B-N
ECS-PEC25-1062.5-B-N CAD Models
ECS-PEC25-1062.5-B-N Part Data Attributes
|
ECS-PEC25-1062.5-B-N
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-PEC25-1062.5-B-N
ECS International Inc
PECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for ECS-PEC25-1062.5-B-N
This table gives cross-reference parts and alternative options found for ECS-PEC25-1062.5-B-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-PEC25-1062.5-B-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEL3824E-106.25(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 106.25MHz Nom | ECS-PEC25-1062.5-B-N vs SEL3824E-106.25(T) |
SEL3811A106.2500(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | ECS-PEC25-1062.5-B-N vs SEL3811A106.2500(T) |
SEL3823B-106.25(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 106.25MHz Nom | ECS-PEC25-1062.5-B-N vs SEL3823B-106.25(T) |
SEL3823A-106.25(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 106.25MHz Nom | ECS-PEC25-1062.5-B-N vs SEL3823A-106.25(T) |
SEL3810A106.2500(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | ECS-PEC25-1062.5-B-N vs SEL3810A106.2500(T) |
SEL3820E-106.25(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 106.25MHz Nom | ECS-PEC25-1062.5-B-N vs SEL3820E-106.25(T) |
SEL3811E106.2500 | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | ECS-PEC25-1062.5-B-N vs SEL3811E106.2500 |
SEL3810AA106.2500(T) | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | ECS-PEC25-1062.5-B-N vs SEL3810AA106.2500(T) |
SEL3810AA106.2500 | Pericom Semiconductor Corporation | Check for Price | PECL Output Clock Oscillator, 25MHz Min, 670MHz Max, 106.25MHz Nom, GREEN PACKAGE-4 | ECS-PEC25-1062.5-B-N vs SEL3810AA106.2500 |
PE8820DCV-106.25M-T1K | Pletronics Inc | Check for Price | PECL Output Clock Oscillator, 106.25MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | ECS-PEC25-1062.5-B-N vs PE8820DCV-106.25M-T1K |
ECS-PEC25-1062.5-B-N Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the component away from high-current paths and heat sources. A thermal pad on the bottom of the component can be connected to a copper plane on the PCB to dissipate heat. A minimum of 2oz copper thickness is recommended for the PCB.
-
The ECS-PEC25-1062.5-B-N is designed to operate up to 1 MHz, but it's essential to consider the skin effect and proximity effect in the PCB design to minimize high-frequency losses. Additionally, the component's internal construction and materials are optimized to reduce high-frequency core losses.
-
The component is designed to withstand voltage transients up to 1.5 times the rated voltage for a duration of 100 ms. However, it's essential to ensure that the system design includes adequate protection against voltage spikes and surges to prevent damage to the component.
-
Yes, the ECS-PEC25-1062.5-B-N can be used in a parallel configuration to increase current handling. However, it's crucial to ensure that the components are matched in terms of inductance, DC resistance, and saturation characteristics to prevent uneven current sharing and potential damage.
-
The component should be stored in a dry, cool place away from direct sunlight and moisture. It's essential to handle the component by the body, avoiding touching the pins or leads to prevent damage from electrostatic discharge (ESD).