Part Details for ECS-PEC25-1062.5-B-N-TR by ECS International Inc
Results Overview of ECS-PEC25-1062.5-B-N-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-PEC25-1062.5-B-N-TR Information
ECS-PEC25-1062.5-B-N-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-PEC25-1062.5-B-N-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Oscillators | 494 |
|
RFQ |
Part Details for ECS-PEC25-1062.5-B-N-TR
ECS-PEC25-1062.5-B-N-TR CAD Models
ECS-PEC25-1062.5-B-N-TR Part Data Attributes
|
ECS-PEC25-1062.5-B-N-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-PEC25-1062.5-B-N-TR
ECS International Inc
PECL Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 106.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | PECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC/METAL | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.7mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |