Part Details for ECS-80-S-1X by ECS International Inc
Results Overview of ECS-80-S-1X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-80-S-1X Information
ECS-80-S-1X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for ECS-80-S-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X991-ND
|
DigiKey | CRYSTAL 8.0000MHZ SERIES TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
522 In Stock |
|
$0.3164 / $0.6100 | Buy Now |
DISTI #
ECS-80-S-1X
|
Avnet Americas | Crystal 8MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-80-S-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2716 / $0.2822 | Buy Now |
DISTI #
520-HCA800-SX
|
Mouser Electronics | Crystals 8MHz SERIES RoHS: Compliant | 77 |
|
$0.3090 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Crystal 8.0000MHz SERIES T/H - HC-49UX - ±50ppm - ±30ppm - Series - 35 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 0 |
|
$0.2600 / $0.4442 | Buy Now |
DISTI #
ECS-80-S-1X
|
IBS Electronics | ECS-80-S-1X by ECS International is an 8MHz crystal from the HC-49UX series with 30ppm tolerance, -10°, C to 70°, C operating range, and 11.35mm x 4.65mm package. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3900 | Buy Now |
Part Details for ECS-80-S-1X
ECS-80-S-1X CAD Models
ECS-80-S-1X Part Data Attributes
|
ECS-80-S-1X
ECS International Inc
Buy Now
|
Compare Parts:
ECS-80-S-1X
ECS International Inc
|
Samacsys Manufacturer | ECS |