Part Details for ECS-3963-080-BN-TR by ECS
Results Overview of ECS-3963-080-BN-TR by ECS
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3963-080-BN-TR Information
ECS-3963-080-BN-TR by ECS is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-3963-080-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87132243
|
Verical | Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.6709 | Buy Now |
DISTI #
32919041
|
Verical | Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 5000 |
|
$0.7700 / $1.3860 | Buy Now |
DISTI #
64559466
|
Verical | Oscillator XO 8MHz ±50ppm 15pF HCMOS 60% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2240 | Americas - 1508 |
|
$1.2700 / $1.3990 | Buy Now |