Part Details for ECS-3225MVLC-110.5-CN-TR by ECS International Inc
Results Overview of ECS-3225MVLC-110.5-CN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3225MVLC-110.5-CN-TR Information
ECS-3225MVLC-110.5-CN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-3225MVLC-110.5-CN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MVLC-110.5-CN-TRCT-ND
|
DigiKey | XTAL OSC XO 11.0592MHZ CMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3767 In Stock |
|
$0.6115 / $1.1100 | Buy Now |
DISTI #
ECS-3225MVLC-110.5-CN-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-3225MVLC-110.5-CN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5607 / $0.5722 | Buy Now |
DISTI #
520-3225MVLC1105CNTR
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 11.0592MHZ CMOS SMD RoHS: Compliant | 1293 |
|
$0.6100 / $1.1100 | Buy Now |
|
Onlinecomponents.com | XTAL Oscillator XO 11.0592MHz CMOS SMD RoHS: Compliant | 0 |
|
$0.5380 / $0.7030 | Buy Now |
DISTI #
ECS-3225MVLC-110.5-CN-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-3225MVLC-110.5-CN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-3225MVLC-110.5-CN-TR
ECS-3225MVLC-110.5-CN-TR CAD Models
ECS-3225MVLC-110.5-CN-TR Part Data Attributes
|
ECS-3225MVLC-110.5-CN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-3225MVLC-110.5-CN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |