Part Details for ECS-3225MV-200-BN-TR3 by ECS International Inc
Results Overview of ECS-3225MV-200-BN-TR3 by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-3225MV-200-BN-TR3 Information
ECS-3225MV-200-BN-TR3 by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-3225MV-200-BN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-3225MV-200-BN-TR3CT-ND
|
DigiKey | XTAL OSC XO 20.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1834 In Stock |
|
$0.6227 / $1.1300 | Buy Now |
DISTI #
ECS-3225MV-200-BN-TR3
|
Avnet Americas | SMD Crystal Oscillator 20MHz 1.62V to 3.63V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-3225MV-200-BN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5654 / $0.5772 | Buy Now |
DISTI #
520-EC3225MV200BNTR3
|
Mouser Electronics | Standard Clock Oscillators ECS-3225MV, 20MHz, Multi-Volt, 1.6 - 3.6V, +/-50ppm, -40C- +85C, 4-SMD 3.2mm x 2.5mm RoHS RoHS: Compliant | 1773 |
|
$0.5890 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 20.000MHz - CMOS - Enable/Disable - 1.6 to 3.6V - ±50ppm -40°C to 85°C - 4mA - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.5510 / $0.7190 | Buy Now |
Part Details for ECS-3225MV-200-BN-TR3
ECS-3225MV-200-BN-TR3 CAD Models
ECS-3225MV-200-BN-TR3 Part Data Attributes
|
ECS-3225MV-200-BN-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3225MV-200-BN-TR3
ECS International Inc
CMOS Output Clock Oscillator, 20MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.12,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for ECS-3225MV-200-BN-TR3
This table gives cross-reference parts and alternative options found for ECS-3225MV-200-BN-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-3225MV-200-BN-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-2520MV-200-BN-TR | ECS International Inc | Check for Price | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | ECS-3225MV-200-BN-TR3 vs ECS-2520MV-200-BN-TR |
ECS-3225MV-200-BN-TR3 Frequently Asked Questions (FAQ)
-
The operating temperature range for the ECS-3225MV-200-BN-TR3 is -40°C to 85°C, as specified in the datasheet. However, it's essential to note that the module's performance and reliability may degrade if operated outside the recommended temperature range of 0°C to 70°C.
-
While the ECS-3225MV-200-BN-TR3 is designed to be rugged, it's still important to ensure that the module is properly mounted and secured to withstand vibrations. ECS International Inc recommends following the mounting guidelines in the datasheet and taking additional measures to secure the module if it will be exposed to high-vibration environments.
-
To ensure the clock signal is stable and accurate, it's crucial to follow the recommended crystal oscillator circuit design and layout guidelines provided in the datasheet. Additionally, using a high-quality crystal oscillator and ensuring proper power supply decoupling can help minimize clock signal jitter and noise.
-
The recommended power-up sequence for the ECS-3225MV-200-BN-TR3 is to apply power to the VCC pin first, followed by the VCCIO pin. This sequence helps prevent damage to the module's internal components and ensures proper initialization.
-
Yes, the ECS-3225MV-200-BN-TR3 is designed to be power-efficient, with a typical power consumption of 1.5W. However, to minimize power consumption, it's essential to follow the recommended power management guidelines in the datasheet, such as using the module's power-down modes and optimizing the system's power supply design.