Part Details for ECS-300-S-20A-F-TR by ECS International Inc
Results Overview of ECS-300-S-20A-F-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-300-S-20A-F-TR Information
ECS-300-S-20A-F-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DM53745217 | Amphenol Communications Solutions | High Current Power Pin male, 15u\\ Gold, crimping, 20A | |
8638PSS2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >500 Cycles | |
8638PPC2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Pin Crimp 20A, >200 Cycles |
Price & Stock for ECS-300-S-20A-F-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC630CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ SERIES SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4488 In Stock |
|
$0.9117 / $1.6000 | Buy Now |
DISTI #
ECS-300-S-20A-F-TR
|
Avnet Americas | Crystal 30MHz Series 2-Pin SMD T/R - Tape and Reel (Alt: ECS-300-S-20A-F-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.5300 / $1.6388 | Buy Now |
DISTI #
520-CSQ3000-S/TR
|
Mouser Electronics | Crystals 30MHz LOW PRO 20pF RoHS: Compliant | 443 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Crystal 30.0000MHz SERIES SMD - CSM-8 - ±50ppm - ±30ppm - Series - 40 Ohm - Fundamental - -10°C ~ 70°C - 2-SMD - 0.276" L x 0.197" W (7.00mm x 5.00mm) - 0.067" (1.70mm) RoHS: Compliant | 0 |
|
$1.6900 / $3.5400 | Buy Now |
|
Quest Components | CRYSTAL,30.0MHZ,SERIES,FUND,SMD,7X5MM | 459 |
|
$1.3140 / $3.2850 | Buy Now |
DISTI #
ECS-300-S-20A-F-TR
|
IBS Electronics | ECS-300-S-20A-F-TR by ECS International is a CSM-8 Series SMT quartz crystal, 7x5 mm, 30 MHz frequency, ±, 30 ppm stability, operating temperature range -10°, C to +, 70°, C. Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.1190 | Buy Now |
Part Details for ECS-300-S-20A-F-TR
ECS-300-S-20A-F-TR CAD Models
ECS-300-S-20A-F-TR Part Data Attributes
|
ECS-300-S-20A-F-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-300-S-20A-F-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |