Part Details for ECS-300-20-3X-EN-TR by ECS
Results Overview of ECS-300-20-3X-EN-TR by ECS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-300-20-3X-EN-TR Information
ECS-300-20-3X-EN-TR by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-300-20-3X-EN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32919015
|
Verical | Crystal 30MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.1774 | Buy Now |
DISTI #
62194980
|
Verical | Crystal 30MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2144 | Americas - 2791 |
|
$0.1475 / $0.1576 | Buy Now |