Part Details for ECS-300-18-30BQ-DS by ECS
Results Overview of ECS-300-18-30BQ-DS by ECS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-300-18-30BQ-DS Information
ECS-300-18-30BQ-DS by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-300-18-30BQ-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36206183
|
Verical | Crystal 30MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 30Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.6176 | Buy Now |