Part Details for ECS-2520MVLC-480-BN-TR by ECS International Inc
Results Overview of ECS-2520MVLC-480-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2520MVLC-480-BN-TR Information
ECS-2520MVLC-480-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2520MVLC-480-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2520MVLC-480-BN-TRCT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2716 In Stock |
|
$0.7221 / $1.2700 | Buy Now |
DISTI #
ECS-2520MVLC-480-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 48MHz 1.8V/2.5V/3.3V 15pF ?50ppm 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-2520MVLC-480-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.6442 / $0.7409 | Buy Now |
DISTI #
520-2520MVLC480BN-TR
|
Mouser Electronics | Standard Clock Oscillators 1.6V - 3.6V XO 2.50mm x 2.00mm CMOS -40C - 85C Standby (Power Down) +/-50ppm 48 MHz 2.6mA 2.7uA RoHS: Compliant | 3786 |
|
$0.7190 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 48MHz ±50ppm - 1.6V to 3.6V - 2.50mm x 2.00mm - Cmos - -40°C to 85°C - Standby (Power Down) - 2.7µA RoHS: Compliant | 0 |
|
$0.6510 / $0.8000 | Buy Now |
DISTI #
ECS-2520MVLC-480-BN-TR
|
Avnet Abacus | SMD Crystal Oscillator 48MHz 18V25V33V 15pF 50ppm 4Pin CSMD TR - Tape and Reel (Alt: ECS-2520MVLC-480-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2520MVLC-480-BN-TR
ECS-2520MVLC-480-BN-TR CAD Models
ECS-2520MVLC-480-BN-TR Part Data Attributes
|
ECS-2520MVLC-480-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2520MVLC-480-BN-TR
ECS International Inc
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,68/52 | |
Physical Dimension | 2.5mm x 2mm x 0.8mm | |
Rise Time-Max | 7 ns | |
Supply Current-Max | 2.6 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) |