Part Details for ECS-2333-480-BN-TR by ECS International Inc
Results Overview of ECS-2333-480-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2333-480-BN-TR Information
ECS-2333-480-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2333-480-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1940CT-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8405 In Stock |
|
$0.5250 / $1.0500 | Buy Now |
DISTI #
ECS-2333-480-BN-TR
|
Avnet Americas | Clock Oscillator 48MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-2333-480-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5472 / $0.6344 | Buy Now |
DISTI #
520-ECS-2333-480-BNT
|
Mouser Electronics | Standard Clock Oscillators 48MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 266 |
|
$0.5900 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 48.000MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 19mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.5000 / $0.7430 | Buy Now |
DISTI #
ECS-2333-480-BN-TR
|
Avnet Abacus | Clock Oscillator 48MHz 33V 15pF 4Pin SMD TR (Alt: ECS-2333-480-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2333-480-BN-TR
ECS-2333-480-BN-TR CAD Models
ECS-2333-480-BN-TR Part Data Attributes
|
ECS-2333-480-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2333-480-BN-TR
ECS International Inc
HCMOS Output Clock Oscillator, 48MHz Nom, ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SUB MINIATURE, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ECS-2333-480-BN-TR
This table gives cross-reference parts and alternative options found for ECS-2333-480-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2333-480-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASV-48.000MHZ-LCS | Abracon Corporation | Check for Price | HCMOS Output Clock Oscillator, 0.312MHz Min, 200MHz Max, 48MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | ECS-2333-480-BN-TR vs ASV-48.000MHZ-LCS |
ECS-2333-480-BN-TR Frequently Asked Questions (FAQ)
-
The operating temperature range of the ECS-2333-480-BN-TR is -40°C to +85°C, as specified by the manufacturer.
-
Yes, the ECS-2333-480-BN-TR is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of certain hazardous substances in electrical and electronic equipment.
-
The recommended storage temperature range is -40°C to +85°C, and the recommended storage humidity range is 20% to 80% RH (relative humidity), as specified by the manufacturer.
-
Yes, the ECS-2333-480-BN-TR is designed to withstand high-vibration environments, with a vibration resistance of 10G peak acceleration, as specified by the manufacturer.
-
The typical lead time for delivery of the ECS-2333-480-BN-TR varies depending on the quantity and availability, but it is usually around 4-6 weeks, as specified by the manufacturer or authorized distributors.