Part Details for ECS-2333-160-BN-TR by ECS International Inc
Results Overview of ECS-2333-160-BN-TR by ECS International Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2333-160-BN-TR Information
ECS-2333-160-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2333-160-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9041
|
Newark | Osc, 16Mhz, Hcmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-2333-160-BN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1548 |
|
$0.5660 / $0.8500 | Buy Now |
DISTI #
ECS-2333-160-BN-TR
|
Avnet Americas | Oscillator, 16MHz, HCMOS, SMD, 3.2mm x 2.5mm, 3.3 V, ECS-2333 Series - Tape and Reel (Alt: ECS-2333-160-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5130 / $0.6100 | Buy Now |
DISTI #
520-ECS-2333-160-BNT
|
Mouser Electronics | Standard Clock Oscillators 16MHz 3.3Volt 50ppm -40 to 85C RoHS: Compliant | 4510 |
|
$0.5410 / $0.8400 | Buy Now |
DISTI #
E54:1762_12828677
|
Arrow Electronics | Oscillator XO 16MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.6412 | Buy Now |
DISTI #
V72:2272_17706977
|
Arrow Electronics | Oscillator XO 16MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2402 Container: Cut Strips | Americas - 1940 |
|
$0.6412 / $0.6719 | Buy Now |
DISTI #
V36:1790_17706977
|
Arrow Electronics | Oscillator XO 16MHz ±50ppm 15pF HCMOS 55% 3.3V 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2402 | Americas - 1000 |
|
$0.5957 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 16.000MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant |
1000 In Stock |
|
$0.5570 / $0.5750 | Buy Now |
|
Quest Components | CMOS OUTPUT CLOCK OSCILLATOR, 16MHZ NOM | 32 |
|
$1.0000 / $2.0000 | Buy Now |
|
Future Electronics | 16MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead Min Qty: 1000 Package Multiple: 1000 |
3000 null |
|
$0.5800 / $0.6050 | Buy Now |
DISTI #
ECS-2333-160-BN-TR
|
Avnet Abacus | Oscillator 16MHz HCMOS SMD 32mm x 25mm 33 V ECS2333 Series - Tape and Reel (Alt: ECS-2333-160-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2333-160-BN-TR
ECS-2333-160-BN-TR CAD Models
ECS-2333-160-BN-TR Part Data Attributes
|
ECS-2333-160-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-2333-160-BN-TR
ECS International Inc
OSC XO 16.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for ECS-2333-160-BN-TR
This table gives cross-reference parts and alternative options found for ECS-2333-160-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-2333-160-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-2333-160-BN | ECS International Inc | Check for Price | HCMOS Output Clock Oscillator, | ECS-2333-160-BN-TR vs ECS-2333-160-BN |
ECS-2333-160-B-T-TR | ECS International Inc | Check for Price | CMOS Output Clock Oscillator, | ECS-2333-160-BN-TR vs ECS-2333-160-B-T-TR |
ECS-2333-160-BN-TR Frequently Asked Questions (FAQ)
-
The recommended storage condition for ECS-2333-160-BN-TR is in a dry, cool place with a temperature range of 20°C to 30°C (68°F to 86°F) and humidity below 60%.
-
Yes, ECS-2333-160-BN-TR is designed to withstand high-vibration environments, but it's recommended to consult with ECS International Inc. for specific vibration testing and validation.
-
The maximum soldering temperature for ECS-2333-160-BN-TR is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, ECS-2333-160-BN-TR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.
-
The typical lead time for ECS-2333-160-BN-TR is 8-12 weeks, but it may vary depending on the quantity and availability.