Part Details for ECS-2333-122.8-BN-TR by ECS International Inc
Results Overview of ECS-2333-122.8-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-2333-122.8-BN-TR Information
ECS-2333-122.8-BN-TR by ECS International Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for ECS-2333-122.8-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-2333-122.8-BN-TRCT-ND
|
DigiKey | XTAL OSC XO 12.2880MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
706 In Stock |
|
$0.6250 / $1.2200 | Buy Now |
DISTI #
ECS-2333-122.8-BN-TR
|
Avnet Americas | SMD Crystal Oscillator 12.28MHz 2.97V to 3.63V 15pF 4-Pin T/R - Tape and Reel (Alt: ECS-2333-122.8-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.5130 / $0.7311 | Buy Now |
DISTI #
520-ECS-23331228BNTR
|
Mouser Electronics | Standard Clock Oscillators ECS-2333, 12.288MHz, 3.3V, SMD, OSC, +/-50ppm, -40C +85 C, 3.2mm x 2.5mm, RoHS RoHS: Compliant | 578 |
|
$0.6500 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 12.288MHz - CMOS - 3.3V - ±50ppm -40°C to 85°C - 7mA - SMD - 0.126" L x 0.098" W (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.4605 / $0.7460 | Buy Now |
DISTI #
ECS-2333-122.8-BN-TR
|
Avnet Abacus | SMD Crystal Oscillator 1228MHz 297V to 363V 15pF 4Pin TR (Alt: ECS-2333-122.8-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-2333-122.8-BN-TR
ECS-2333-122.8-BN-TR CAD Models
ECS-2333-122.8-BN-TR Part Data Attributes
|
ECS-2333-122.8-BN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-2333-122.8-BN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |