Part Details for ECS-196-20-5PXDN-TR by ECS International Inc
Results Overview of ECS-196-20-5PXDN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-196-20-5PXDN-TR Information
ECS-196-20-5PXDN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-196-20-5PXDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1301CT-ND
|
DigiKey | CRYSTAL 19.6608MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3550 / $0.5400 | Buy Now |
DISTI #
ECS-196-20-5PXDN-TR
|
Avnet Americas | Crystal 19.6608MHz 20pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-196-20-5PXDN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1926 / $0.3000 | Buy Now |
DISTI #
520-CSM1966-20DN-X
|
Mouser Electronics | Crystals 19.6608MHz 20pF RoHS: Compliant | 1000 |
|
$0.2780 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Crystal - 19.6608MHz ±30ppm - 20pF - 40 Ohm - ±100ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.185" (11.40mm x 4.70mm) RoHS: Compliant | 0 |
|
$0.1685 / $0.3030 | Buy Now |
|
Bristol Electronics | 713 |
|
RFQ | ||
|
Quest Components | 570 |
|
$0.7808 / $1.9520 | Buy Now |
Part Details for ECS-196-20-5PXDN-TR
ECS-196-20-5PXDN-TR CAD Models
ECS-196-20-5PXDN-TR Part Data Attributes
|
ECS-196-20-5PXDN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-196-20-5PXDN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 19.6MHz Nom, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.8XH4.3 (mm)/L0.449XB0.189XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN COPPER OVER NICKEL |
ECS-196-20-5PXDN-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout and thermal management for ECS-196-20-5PXDN-TR involve keeping the device away from heat sources, using a solid ground plane, and ensuring good airflow around the device. A thermal pad or heat sink may be necessary for high-power applications.
-
To ensure EMC and EMI compliance, follow proper PCB design and layout guidelines, use shielding and filtering components as necessary, and perform thorough testing and certification according to relevant industry standards.
-
The reliability and lifespan of ECS-196-20-5PXDN-TR depend on various factors such as operating conditions, environmental factors, and quality of the component. ECS International Inc provides reliability data and guidelines in their documentation, and engineers should consult these resources for specific information.
-
Yes, ECS-196-20-5PXDN-TR requires proper handling and storage to prevent damage. Engineers should follow ECS International Inc's guidelines for handling and storage, including avoiding static electricity, physical stress, and extreme temperatures.
-
Possible failure modes for ECS-196-20-5PXDN-TR include overheating, electrical overstress, and mechanical stress. Engineers can mitigate these failure modes by following proper design and application guidelines, using protective components, and implementing fault detection and protection mechanisms.