Part Details for ECS-196-20-5P-TR by ECS International Inc
Results Overview of ECS-196-20-5P-TR by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-196-20-5P-TR Information
ECS-196-20-5P-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-196-20-5P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
520-CSM1966-20
|
Mouser Electronics | Crystals 19.6608MHz 20pF RoHS: Not Compliant | 0 |
|
$0.3930 / $0.7400 | Order Now |
Part Details for ECS-196-20-5P-TR
ECS-196-20-5P-TR CAD Models
ECS-196-20-5P-TR Part Data Attributes
|
ECS-196-20-5P-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-196-20-5P-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.8mm x4.3mm | |
Surface Mount | YES |