Part Details for ECS-147.4-S-1X by ECS International Inc
Results Overview of ECS-147.4-S-1X by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-147.4-S-1X Information
ECS-147.4-S-1X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-147.4-S-1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X1022-ND
|
DigiKey | CRYSTAL 14.7456MHZ SERIES TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1600 In Stock |
|
$0.3205 / $0.6100 | Buy Now |
DISTI #
ECS-147.4-S-1X
|
Avnet Americas | Crystal 14.7456MHz Series 2-Pin HC-49/U - Bulk (Alt: ECS-147.4-S-1X) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3519 | Buy Now |
DISTI #
520-HCA1474-SX
|
Mouser Electronics | Crystals 14.7456MHz SERIES RoHS: Compliant | 137 |
|
$0.3200 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Crystal 14.7456MHz SERIES T/H - HC-49UX - ±50ppm - ±30ppm - Series - 25 Ohm - Fundamental - -10°C ~ 70°C - HC49/U - 0.447" L x 0.183" W (11.35mm x 4.65mm) - 0.530" (13.46mm) RoHS: Compliant | 0 |
|
$0.2600 / $0.4442 | Buy Now |
DISTI #
ECS-147.4-S-1X
|
IBS Electronics | MPN: ECS-147.4-S-1X | Mfg: ECS International Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3900 | Buy Now |
Part Details for ECS-147.4-S-1X
ECS-147.4-S-1X CAD Models
ECS-147.4-S-1X Part Data Attributes
|
ECS-147.4-S-1X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-147.4-S-1X
ECS International Inc
Series - Fundamental Quartz Crystal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | HC-49UX, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.35mm x 4.65mm x 13.46mm | |
Series Resistance | 25 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
ECS-147.4-S-1X Frequently Asked Questions (FAQ)
-
The operating temperature range for the ECS-147.4-S-1X is -40°C to 85°C, as per the manufacturer's recommendation.
-
Yes, the ECS-147.4-S-1X is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the European Union's directive on the restriction of hazardous substances in electrical and electronic equipment.
-
The typical lead time for delivery of the ECS-147.4-S-1X varies depending on the quantity and availability, but it's usually around 4-6 weeks. It's best to check with the manufacturer or authorized distributor for the most up-to-date information.
-
Yes, the ECS-147.4-S-1X is designed to withstand high-vibration environments, making it suitable for use in industrial, automotive, and other applications where vibration is a concern.
-
Yes, the ECS-147.4-S-1X is compatible with lead-free soldering processes, making it suitable for use in modern manufacturing environments.