Part Details for ECS-122.8-8-33-JGN-TR by ECS International Inc
Results Overview of ECS-122.8-8-33-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-122.8-8-33-JGN-TR Information
ECS-122.8-8-33-JGN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-122.8-8-33-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2429CT-ND
|
DigiKey | CRYSTAL 12.2880MHZ 8PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
117 In Stock |
|
$0.2313 / $0.5000 | Buy Now |
DISTI #
ECS-122.8-8-33-JGN-TR
|
Avnet Americas | Crystal, Standard, 12.28 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 30 ppm, 8 pF, 20 ppm, ECX-32 - Tape and Reel (Alt: ECS-122.8-8-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2257 | Buy Now |
DISTI #
520-122.8-8-33-JGNT
|
Mouser Electronics | Crystals 12.288MHz 20ppm 8pF -40C +85C RoHS: Compliant | 543 |
|
$0.2450 / $0.5000 | Buy Now |
DISTI #
V72:2272_19556861
|
Arrow Electronics | Crystal 12.288MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2210 Container: Cut Strips | Americas - 585 |
|
$0.2484 / $0.2695 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.288MHz ±20ppm - 8pF - 100 Ohm - ±30ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant | 0 |
|
$0.1921 / $0.2803 | Buy Now |
DISTI #
ECS-122.8-8-33-JGN-TR
|
Avnet Abacus | Crystal Standard 1228 MHz SMD 32mm x 25mm x 08mm 30 ppm 8 pF 20 ppm ECX32 - Tape and Reel (Alt: ECS-122.8-8-33-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ECS-122.8-8-33-JGN-TR
ECS-122.8-8-33-JGN-TR CAD Models
ECS-122.8-8-33-JGN-TR Part Data Attributes
|
ECS-122.8-8-33-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-122.8-8-33-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
ECS-122.8-8-33-JGN-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ECS-122.8-8-8-JGN-TR is -40°C to 125°C.
-
Yes, the ECS-122.8-8-8-JGN-TR is compatible with lead-free soldering processes.
-
The thermal resistance of the ECS-122.8-8-8-JGN-TR is typically around 20°C/W, but this can vary depending on the specific application and mounting method.
-
Yes, the ECS-122.8-8-8-JGN-TR is designed to withstand high-vibration environments and can operate reliably in applications with vibration levels up to 10G.
-
Yes, the ECS-122.8-8-8-JGN-TR is RoHS and REACH compliant, making it suitable for use in a wide range of applications, including those in the European Union.