Part Details for ECS-120-S-28AX-TR by ECS International Inc
Results Overview of ECS-120-S-28AX-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-S-28AX-TR Information
ECS-120-S-28AX-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-S-28AX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1316CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ SERIES SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6922 | Buy Now |
DISTI #
ECS-120-S-28AX-TR
|
Avnet Americas | Crystal 12MHz Series 4-Pin SMD T/R - Tape and Reel (Alt: ECS-120-S-28AX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.5490 | Buy Now |
DISTI #
520-ECS-120-S-28A
|
Mouser Electronics | Crystals 12.000 Mhz RoHS: Compliant | 0 |
|
$0.6070 / $1.1800 | Order Now |
|
Onlinecomponents.com | Crystal 12.0000MHz SERIES SMD - CSM-4AX - ±50ppm - ±30ppm - Series - 60 Ohm - Fundamental - -10°C ~ 70°C - HC49/US - 0.492" L x 0.191" W (12.50mm x 4.85mm) - 0.197" (5.00mm) RoHS: Compliant | 0 |
|
$0.4528 / $0.6720 | Buy Now |
DISTI #
ECS-120-S-28AX-TR
|
IBS Electronics | ECS-120-S-28AX-TR by ECS International is a 12.0000MHz SMD crystal, CSM-4AX package, with 50ppm frequency stability, 30ppm tolerance, 60 Ohm ESR, and operates in fundamental mode. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$0.6760 / $0.6955 | Buy Now |
|
New Advantage Corporation | CRYSTAL 12.0000MHZ SERIES SMD,CSM-4AX,50ppm,30ppm,Series,60 Ohm,Fund RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.8231 / $0.8917 | Buy Now |
Part Details for ECS-120-S-28AX-TR
ECS-120-S-28AX-TR CAD Models
ECS-120-S-28AX-TR Part Data Attributes
|
ECS-120-S-28AX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-S-28AX-TR
ECS International Inc
CRYSTAL 12.000MHZ SERIES SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR, 12 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.5XB4.85XH5.0 (mm)/L0.492XB0.191XH0.197 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
ECS-120-S-28AX-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output capacitors close to the IC, using wide traces for power lines, and ensuring good thermal conductivity. A thermal pad on the bottom of the IC should be connected to a solid ground plane or a thermal relief pattern to dissipate heat efficiently.
-
To ensure EMC and reduce EMI, use a shielded enclosure, keep the DC-DC converter away from sensitive analog circuits, use a common-mode choke on the input, and add EMI filters on the output. Additionally, follow proper PCB layout and grounding techniques, and consider using a metal can or shield around the converter.
-
The derating curve is typically provided by the manufacturer upon request. It shows the reduction in maximum output power as a function of ambient temperature. For the ECS-120-S-28AX-TR, the derating curve may indicate a 1-2% reduction in output power per degree Celsius above 25°C. This means that at 50°C, the maximum output power may be reduced by 25-50%.
-
Yes, the ECS-120-S-28AX-TR can be used in a redundant or parallel configuration, but it requires careful consideration of the system design, including synchronization, current sharing, and fault detection. It's recommended to consult with the manufacturer or a qualified engineer to ensure a reliable and efficient implementation.
-
The ECS-120-S-28AX-TR is commonly used in industrial control systems, telecommunications, datacom, and networking equipment, as well as in medical devices, aerospace, and defense applications where high reliability and efficiency are critical.