-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-8-36-CKM-TR3 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3576
|
Newark | Crystal, 12Mhz, 8Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-8-36-CKM-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 334 |
|
$0.2160 / $0.3430 | Buy Now |
DISTI #
50-ECS-120-8-36-CKM-TR3CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9774 In Stock |
|
$0.1785 / $0.3300 | Buy Now |
DISTI #
ECS-120-8-36-CKM-TR3
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 2.5mm x 2mm x 0.55mm, 10 ppm, 8 pF, 10 ppm, ECX-2236 - Tape and Reel (Alt: ECS-120-8-36-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1430 / $0.1525 | Buy Now |
DISTI #
520-120-8-36-CKM-TR3
|
Mouser Electronics | Crystals 12MHz,CL 8,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 150ohm RoHS: Compliant | 5636 |
|
$0.1920 / $0.3300 | Buy Now |
DISTI #
V36:1790_26216138
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 150Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2432 | Americas - 3000 |
|
$0.1720 / $0.1929 | Buy Now |
DISTI #
V72:2272_26216138
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 150Ohm 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2149 Container: Cut Strips | Americas - 378 |
|
$0.1948 / $0.2005 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±10ppm - 8pF - 150 Ohm ±10ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
3000 In Stock |
|
$0.1468 / $0.1812 | Buy Now |
DISTI #
ECS-120-8-36-CKM-TR3
|
Avnet Abacus | Crystal Standard 12 MHz SMD 25mm x 2mm x 055mm 10 ppm 8 pF 10 ppm ECX2236 - Tape and Reel (Alt: ECS-120-8-36-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 12.0000MHz ±10ppm - 8pF - 150 Ohm ±10ppm -20°C to 70°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant |
3000 In Stock |
|
$0.1468 / $0.1812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy