Part Details for ECS-120-8-33-JGN-TR by ECS
Results Overview of ECS-120-8-33-JGN-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-8-33-JGN-TR Information
ECS-120-8-33-JGN-TR by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-8-33-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41100279
|
Verical | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 276000 |
|
$0.1757 / $0.2205 | Buy Now |
DISTI #
67514919
|
Verical | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2210 | Americas - 5000 |
|
$0.2800 / $0.3298 | Buy Now |
DISTI #
87176886
|
Verical | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 1445 |
|
$0.2600 / $0.2680 | Buy Now |
DISTI #
61900522
|
Verical | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2214 | Americas - 230 |
|
$0.2373 / $0.2519 | Buy Now |
DISTI #
ECS-120-8-33-JGN-TR
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1445 |
|
$0.2260 / $0.2680 | Buy Now |