Part Details for ECS-120-20-5PX-TR by ECS
Results Overview of ECS-120-20-5PX-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-20-5PX-TR Information
ECS-120-20-5PX-TR by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-20-5PX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32918622
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$0.1880 / $0.2405 | Buy Now |
DISTI #
79057284
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2332 | Americas - 5000 |
|
$0.1787 | Buy Now |
DISTI #
76920974
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2112 / $0.2192 | Buy Now |
DISTI #
87171331
|
Verical | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R RoHS: Compliant Min Qty: 140 Package Multiple: 1 | Americas - 1500 |
|
$0.2109 / $0.2810 | Buy Now |
DISTI #
ECS-120-20-5PX-TR
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1500 |
|
$0.1830 / $0.2810 | Buy Now |