Part Details for ECS-120-20-5PDN-TR by ECS International Inc
Results Overview of ECS-120-20-5PDN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-20-5PDN-TR Information
ECS-120-20-5PDN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-20-5PDN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC736CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2474 In Stock |
|
$0.5586 / $0.9800 | Buy Now |
DISTI #
ECS-120-20-5PDN-TR
|
Avnet Americas | Crystal 12MHz 20pF 2-Pin HC-49/US SM T/R - Tape and Reel (Alt: ECS-120-20-5PDN-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4906 / $0.5620 | Buy Now |
DISTI #
520-CSM1200-20DN
|
Mouser Electronics | Crystals 12MHz 20pF EX/TEMP CSM-7 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Crystal - 12 MHz ±30ppm - 20pF - 50 Ohms - ±100ppm -40°C to 85°C - SMD HC-49/US - 0.449" x 0.189" (11.40mm x 4.80mm) | 0 |
|
$0.4954 / $0.5820 | Buy Now |
|
Bristol Electronics | 292 |
|
RFQ | ||
|
Bristol Electronics | 226 |
|
RFQ |
Part Details for ECS-120-20-5PDN-TR
ECS-120-20-5PDN-TR CAD Models
ECS-120-20-5PDN-TR Part Data Attributes
|
ECS-120-20-5PDN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-20-5PDN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |