Part Details for ECS-120-20-33-CKM-TR3 by ECS International Inc
Results Overview of ECS-120-20-33-CKM-TR3 by ECS International Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-20-33-CKM-TR3 Information
ECS-120-20-33-CKM-TR3 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-20-33-CKM-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3573
|
Newark | Crystal, 12Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-20-33-CKM-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 362 |
|
$0.2680 / $0.3840 | Buy Now |
DISTI #
50-ECS-120-20-33-CKM-TR3CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 20PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4373 In Stock |
|
$0.2095 / $0.3900 | Buy Now |
DISTI #
ECS-120-20-33-CKM-TR3
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 10 ppm, 20 pF, 10 ppm, ECX-32 - Tape and Reel (Alt: ECS-120-20-33-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 / $0.1880 | Buy Now |
DISTI #
520-120-20-33CKM-TR3
|
Mouser Electronics | Crystals 12MHz,CL 20,TOL +/-10 ppm,STAB +/-10 ppm,-20 - +70C,ESR 100ohm RoHS: Compliant | 5612 |
|
$0.2030 / $0.3900 | Buy Now |
DISTI #
V36:1790_26216150
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2419 | Americas - 3000 |
|
$0.1519 / $0.1615 | Buy Now |
DISTI #
V72:2272_26216150
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±10ppm (Stability) 20pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2201 Container: Cut Strips | Americas - 3 |
|
$0.1795 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±10ppm - 20pF - 100 Ohm - ±10ppm -20°C to 70°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2029 | Buy Now |
DISTI #
ECS-120-20-33-CKM-TR3
|
IBS Electronics | CRYSTAL 12MHZ ±, 10PPM (TOL) ±, 10PPM (STABILITY) 20PF FUND 100OHM 4-PIN MINI-CSMD T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.2106 / $0.2638 | Buy Now |
DISTI #
ECS-120-20-33-CKM-TR3
|
Avnet Abacus | Crystal Standard 12 MHz SMD 32mm x 25mm x 08mm 10 ppm 20 pF 10 ppm ECX32 - Tape and Reel (Alt: ECS-120-20-33-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ECS-120-20-33-CKM-TR3
|
Avnet Asia | Crystal, Standard, 12 MHz, SMD, 3.2mm x 2.5mm x 0.8mm, 10 ppm, 20 pF, 10 ppm, ECX-32 (Alt: ECS-120-20-33-CKM-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1815 / $0.2030 | Buy Now |
Part Details for ECS-120-20-33-CKM-TR3
ECS-120-20-33-CKM-TR3 CAD Models
ECS-120-20-33-CKM-TR3 Part Data Attributes
|
ECS-120-20-33-CKM-TR3
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-20-33-CKM-TR3
ECS International Inc
|
Samacsys Manufacturer | ECS |