-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL 12.000MHZ 18PF CYLINDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-9X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1380-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
17706 In Stock |
|
$0.3572 / $0.6300 | Buy Now |
DISTI #
ECS-120-18-9X
|
Avnet Americas | Crystal 12MHz 18pF 2-Pin Radial - Bulk (Alt: ECS-120-18-9X) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3454 / $0.4429 | Buy Now |
DISTI #
520-ECS-1200-18-9X
|
Mouser Electronics | Crystals 12MHz 18pF RoHS: Compliant | 1469 |
|
$0.3970 / $0.6300 | Buy Now |
DISTI #
V36:1790_17729858
|
Arrow Electronics | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2444 | Americas - 940 |
|
$0.4430 / $0.6095 | Buy Now |
DISTI #
V99:2348_17729858
|
Arrow Electronics | Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2131 | Americas - 6 |
|
$0.2410 / $0.3107 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±50ppm - 18pF - 50 Ohm - ±50ppm -10°C to 60°C - Cylindrical Can - Radial - 0.126" Dia x 0.354" L (3.20mm x 9.00mm) RoHS: Compliant | 0 |
|
$0.3979 / $0.6980 | Buy Now |
|
Vyrian | Crystals & Resonators | 4906 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-18-9X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-9X
ECS International Inc
CRYSTAL 12.000MHZ 18PF CYLINDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e3 | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 3.2mm x 9mm | |
Series Resistance | 50 Ω | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
The ECS-120-18-9X requires a 4-layer PCB with a dedicated ground plane and thermal vias to ensure efficient heat dissipation. A minimum of 2 oz copper thickness is recommended. Additionally, a thermal pad with a thermal conductivity of at least 1 W/m-K is suggested for optimal heat transfer.
To ensure EMC, it is recommended to use a shielded enclosure, keep the ECS-120-18-9X at least 10 mm away from other components, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure that the PCB layout follows good EMC design practices, such as minimizing loop areas and using a solid ground plane.
The ECS-120-18-9X can operate with a maximum voltage derating of 10% below the nominal input voltage. However, it is recommended to derate the voltage by 5% to ensure optimal performance and reliability.
Yes, the ECS-120-18-9X can be used in a redundant or parallel configuration to achieve higher power output or redundancy. However, it is essential to ensure that the units are synchronized and properly configured to avoid any potential issues.
The ECS-120-18-9X should be stored in a dry, cool place away from direct sunlight and moisture. It is recommended to handle the device by the edges to prevent damage to the pins or components. Anti-static precautions should be taken when handling the device to prevent electrostatic discharge (ESD) damage.