Part Details for ECS-120-18-33-JGN-TR3 by ECS International Inc
Results Overview of ECS-120-18-33-JGN-TR3 by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-33-JGN-TR3 Information
ECS-120-18-33-JGN-TR3 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-18-33-JGN-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3572
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-33-JGN-TR3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2998 |
|
$0.2650 / $0.3940 | Buy Now |
DISTI #
50-ECS-120-18-33-JGN-TR3CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11806 In Stock |
|
$0.2052 / $0.3800 | Buy Now |
DISTI #
ECS-120-18-33-JGN-TR3
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin 3225 T/R - Tape and Reel (Alt: ECS-120-18-33-JGN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1841 / $0.1880 | Buy Now |
DISTI #
520-120-18-33JGN-TR3
|
Mouser Electronics | Crystals 12MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 100ohm RoHS: Compliant | 5429 |
|
$0.2120 / $0.3800 | Buy Now |
DISTI #
V72:2272_26216149
|
Arrow Electronics | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 100Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1543 |
|
$0.1855 / $0.3744 | Buy Now |
|
Onlinecomponents.com | Crystal - 12.0000MHz ±20ppm - 18pF - 100 Ohm - ±30ppm -40°C to +85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2029 | Buy Now |
DISTI #
ECS-120-18-33-JGN-TR3
|
IBS Electronics | CRYSTAL 12MHZ ±, 20PPM (TOL) ±, 30PPM (STABILITY) 18PF FUND 100OHM 4-PIN MINI-CSMD T/R Min Qty: 3000 Package Multiple: 1 | 3000 |
|
$0.2106 / $0.2638 | Buy Now |
DISTI #
ECS-120-18-33-JGN-TR3
|
Avnet Abacus | Crystal 12MHz 18pF 4Pin 3225 TR - Tape and Reel (Alt: ECS-120-18-33-JGN-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal - 12.0000MHz ±20ppm - 18pF - 100 Ohm - ±30ppm -40°C to +85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) RoHS: Compliant |
3000 In Stock |
|
$0.1620 / $0.2029 | Buy Now |
Part Details for ECS-120-18-33-JGN-TR3
ECS-120-18-33-JGN-TR3 CAD Models
ECS-120-18-33-JGN-TR3 Part Data Attributes
|
ECS-120-18-33-JGN-TR3
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-18-33-JGN-TR3
ECS International Inc
|
Samacsys Manufacturer | ECS |