Part Details for ECS-120-18-30BQ-DS by ECS International Inc
Results Overview of ECS-120-18-30BQ-DS by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-30BQ-DS Information
ECS-120-18-30BQ-DS by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR33630BQRNXRQ1 | Texas Instruments | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | |
UCC21530BQDWKRQ1 | Texas Instruments | Automotive 4-A, 6-A, 5.7-kVRMS, isolated dual-channel gate driver with EN and DT pins for IGBT/SiC 14-SOIC -40 to 125 | |
UCC21530BQDWKQ1 | Texas Instruments | Automotive 4-A, 6-A, 5.7-kVRMS, isolated dual-channel gate driver with EN and DT pins for IGBT/SiC 14-SOIC -40 to 125 |
Price & Stock for ECS-120-18-30BQ-DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1820
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-30BQ-DS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 433 |
|
$0.6600 / $0.8930 | Buy Now |
DISTI #
XC1983CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12691 In Stock |
|
$0.5039 / $1.0100 | Buy Now |
DISTI #
ECS-120-18-30BQ-DS
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-120-18-30BQ-DS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4674 / $0.5124 | Buy Now |
DISTI #
520-ECS12018-30BQ-DS
|
Mouser Electronics | Crystals 12.000MHz 18pF 100ppm -40 to 125C RoHS: Compliant | 806 |
|
$0.6180 / $1.0900 | Buy Now |
DISTI #
V72:2272_17728883
|
Arrow Electronics | Crystal 12MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 80Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2210 Container: Cut Strips | Americas - 105 |
|
$0.5638 / $0.7438 | Buy Now |
|
Onlinecomponents.com | Crystal 12.0000MHz 18PF SMD - ECX-53BQ - ±100ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 125°C - 4-SMD - No Lead (DFN - LCC) - 0.197" L x 0.126" W (5.00mm x 3.20mm) - 0.033" (0.85mm) RoHS: Compliant | 0 |
|
$0.5000 / $0.6270 | Buy Now |
Part Details for ECS-120-18-30BQ-DS
ECS-120-18-30BQ-DS CAD Models
ECS-120-18-30BQ-DS Part Data Attributes
|
ECS-120-18-30BQ-DS
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-18-30BQ-DS
ECS International Inc
|
Samacsys Manufacturer | ECS |