Part Details for ECS-120-18-30-JGN-TR by ECS International Inc
Results Overview of ECS-120-18-30-JGN-TR by ECS International Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-30-JGN-TR Information
ECS-120-18-30-JGN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-18-30-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5796
|
Newark | Crystal, 12Mhz, 18Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-18-30-JGN-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 621 |
|
$0.5470 / $0.7830 | Buy Now |
DISTI #
XC3125CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8635 In Stock |
|
$0.4099 / $0.7500 | Buy Now |
DISTI #
ECS-120-18-30-JGN-TR
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 5mm x 3.2mm x 1.1mm, 30 ppm, 18 pF, 20 ppm, ECX-53 - Tape and Reel (Alt: ECS-120-18-30-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3648 / $0.3904 | Buy Now |
DISTI #
520-120-18-30-JGNT
|
Mouser Electronics | Crystals 12MHz 18pF ESR 80 -40C +85C RoHS: Compliant | 9069 |
|
$0.3910 / $0.7500 | Buy Now |
DISTI #
V36:1790_23519860
|
Arrow Electronics | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2436 | Americas - 1000 |
|
$0.3904 / $0.4494 | Buy Now |
|
Onlinecomponents.com | 12 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C RoHS: Compliant |
2000 In Stock |
|
$0.3568 / $0.4776 | Buy Now |
DISTI #
ECS-120-18-30-JGN-TR
|
IBS Electronics | CRYSTAL 12MHZ ±, 20PPM (TOL) ±, 30PPM (STABILITY) 18PF FUND 80OHM 2-PIN MINI-SMD T/R Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.4638 / $0.6209 | Buy Now |
DISTI #
ECS-120-18-30-JGN-TR
|
Avnet Abacus | Crystal Standard 12 MHz SMD 5mm x 32mm x 11mm 30 ppm 18 pF 20 ppm ECX53 - Tape and Reel (Alt: ECS-120-18-30-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12 MHz 18 ±20 ppm ±30 ppm -40 ~ +85°C RoHS: Compliant |
2000 In Stock |
|
$0.3568 / $0.4776 | Buy Now |
Part Details for ECS-120-18-30-JGN-TR
ECS-120-18-30-JGN-TR CAD Models
ECS-120-18-30-JGN-TR Part Data Attributes
|
ECS-120-18-30-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-30-JGN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
ECS-120-18-30-JGN-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ECS-120-18-30-JGN-TR is -40°C to 100°C.
-
Yes, ECS-120-18-30-JGN-TR is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The operating frequency range of ECS-120-18-30-JGN-TR is 10 kHz to 1 GHz.
-
Yes, ECS-120-18-30-JGN-TR is designed for high-reliability applications, including aerospace, defense, and medical devices.
-
The thermal resistance of ECS-120-18-30-JGN-TR is 30°C/W, which is relatively low and suitable for high-power applications.