Part Details for ECS-120-18-23A-JGN-TR by ECS International Inc
Results Overview of ECS-120-18-23A-JGN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-23A-JGN-TR Information
ECS-120-18-23A-JGN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-18-23A-JGN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC2091CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6953 / $1.2200 | Buy Now |
DISTI #
ECS-120-18-23A-JGN-TR
|
Avnet Americas | Crystal 12MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-120-18-23A-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5904 / $0.6811 | Buy Now |
DISTI #
520-120-18-23A-JGN-T
|
Mouser Electronics | Crystals 12MHz 18pF 30ppm -10C +70C RoHS: Compliant | 428 |
|
$0.6950 / $1.2500 | Buy Now |
DISTI #
V72:2272_18498778
|
Arrow Electronics | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 Container: Cut Strips | Americas - 65 |
|
$0.6412 / $0.8895 | Buy Now |
|
Onlinecomponents.com | Crystal 12.000 MHz 18PF SMD - ECX-64A - ±20ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.236" L x 0.138" W (6.00mm x 3.50mm) - 0.043" (1.10mm) RoHS: Compliant | 0 |
|
$0.5640 / $0.7460 | Buy Now |
DISTI #
ECS-120-18-23A-JGN-TR
|
Avnet Abacus | Crystal 12MHz 18pF 2Pin SMD TR (Alt: ECS-120-18-23A-JGN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECS-120-18-23A-JGN-TR
ECS-120-18-23A-JGN-TR CAD Models
ECS-120-18-23A-JGN-TR Part Data Attributes
|
ECS-120-18-23A-JGN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-23A-JGN-TR
ECS International Inc
CRYSTAL 12.000 MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L6.0XB3.5XH1.1 (mm)/L0.236XB0.138XH0.043 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-120-18-23A-JGN-TR
This table gives cross-reference parts and alternative options found for ECS-120-18-23A-JGN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-120-18-23A-JGN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
12.000MHZMJ/20/30/-10+60/18PF/ | Euroquartz Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN | ECS-120-18-23A-JGN-TR vs 12.000MHZMJ/20/30/-10+60/18PF/ |
12.000MHZMJ/20/30/-20+70/18PF/ | Euroquartz Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN | ECS-120-18-23A-JGN-TR vs 12.000MHZMJ/20/30/-20+70/18PF/ |
12.000MHZMJ/20/30/-40+85/18PF/ | Euroquartz Ltd | Check for Price | Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN | ECS-120-18-23A-JGN-TR vs 12.000MHZMJ/20/30/-40+85/18PF/ |
ECS-120-18-23A-JGN-TR Frequently Asked Questions (FAQ)
-
The recommended storage temperature for ECS-120-18-23A-JGN-TR is -40°C to 100°C, as per the manufacturer's guidelines.
-
Yes, ECS-120-18-23A-JGN-TR is designed to withstand high-vibration environments, with a vibration resistance of up to 10G, making it suitable for use in industrial and automotive applications.
-
The typical lead time for ECS-120-18-23A-JGN-TR is 6-8 weeks, depending on the quantity and availability. However, it's recommended to check with the manufacturer or authorized distributors for the most up-to-date lead time information.
-
Yes, ECS-120-18-23A-JGN-TR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in European Union and other regions with similar regulations.
-
The recommended soldering temperature for ECS-120-18-23A-JGN-TR is 260°C (500°F) for a maximum of 10 seconds, to prevent damage to the component.