Part Details for ECS-120-18-20BM-JEM-TR by ECS International Inc
Results Overview of ECS-120-18-20BM-JEM-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-20BM-JEM-TR Information
ECS-120-18-20BM-JEM-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-18-20BM-JEM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-120-18-20BM-JEM-TRCT-ND
|
DigiKey | CRYSTAL 12.000 MHZ 18 PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1900 In Stock |
|
$0.5966 / $1.0500 | Buy Now |
DISTI #
ECS-120-18-20BM-JEM-TR
|
Avnet Americas | Crystal 12MHz 18pF 4-Pin Miniature CSMD T/R - Tape and Reel (Alt: ECS-120-18-20BM-JEM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5280 / $0.6052 | Buy Now |
DISTI #
520-120-18-20BMJEMTR
|
Mouser Electronics | Crystals 12.000 MHz 18 pF CSM-8M 7050 4 PAD +/-20/50 ppm -20 - +70C RoHS RoHS: Compliant | 979 |
|
$0.5920 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 12.000 MHz 18 pF CSM-8M 7050 4 PAD ±20/50 ppm -20 ~ +70°C RoHS RoHS: Compliant | 0 |
|
$0.5330 / $0.6270 | Buy Now |
Part Details for ECS-120-18-20BM-JEM-TR
ECS-120-18-20BM-JEM-TR CAD Models
ECS-120-18-20BM-JEM-TR Part Data Attributes
|
ECS-120-18-20BM-JEM-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-120-18-20BM-JEM-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |