Part Details for ECS-120-18-18-TR by ECS International Inc
Results Overview of ECS-120-18-18-TR by ECS International Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-18-18-TR Information
ECS-120-18-18-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-18-18-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1716CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1914 In Stock |
|
$1.4375 / $2.2900 | Buy Now |
DISTI #
ECS-120-18-18-TR
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 11.8mm x 5.5mm x 2.5mm, 100 ppm, 18 pF, 30 ppm, CSM-12 - Tape and Reel (Alt: ECS-120-18-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2988 / $1.4029 | Buy Now |
DISTI #
520-120-18-18-TR
|
Mouser Electronics | Crystals 12MHz 18pF 100ppm -40C +85C RoHS: Compliant | 2813 |
|
$1.4300 / $1.7900 | Buy Now |
|
Onlinecomponents.com | Crystal 12.0000MHz 18PF SMD - CSM-12 - ±100ppm - ±30ppm - 18pF - 80 Ohm - Fundamental - -40°C ~ 85°C - 4-SMD - No Lead (DFN - LCC) - 0.465" L x 0.220" W (11.80mm x 5.50mm) - 0.098" (2.50mm) RoHS: Compliant | 0 |
|
$1.4300 / $2.9900 | Buy Now |
|
Future Electronics | CSM-12 Series 12MHz �30ppm 18pF 80 Ohm Crystal Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$1.2300 / $1.2500 | Buy Now |
DISTI #
ECS-120-18-18-TR
|
IBS Electronics | ECS-120-18-18-TR by ECS International is a high-performance component designed for precision applications, offering reliable functionality and robust construction for demanding environments. Min Qty: 1000 Package Multiple: 1 | 1000 |
|
$1.5990 / $1.6250 | Buy Now |
DISTI #
ECS-120-18-18-TR
|
Avnet Abacus | Crystal Standard 12 MHz SMD 118mm x 55mm x 25mm 100 ppm 18 pF 30 ppm CSM12 - Tape and Reel (Alt: ECS-120-18-18-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 44 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 1000 |
|
$2.0000 | Buy Now |
Part Details for ECS-120-18-18-TR
ECS-120-18-18-TR CAD Models
ECS-120-18-18-TR Part Data Attributes
|
ECS-120-18-18-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-18-18-TR
ECS International Inc
CRYSTAL 12.0000 MHZ 18PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.8mm x 5.5mm x 2.5mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD |
ECS-120-18-18-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the input and output capacitors close to the converter, using a solid ground plane, and minimizing trace lengths. For thermal management, ensure good airflow, use a heat sink if necessary, and keep the ambient temperature within the specified range.
-
Follow proper PCB layout and shielding practices, use a metal enclosure if necessary, and ensure that the ECS-120-18-18-TR is at least 10mm away from other components. Additionally, consider using EMI filters or shielding materials to minimize radiation.
-
The maximum allowable voltage derating is typically 10-15% below the nominal input voltage. However, it's recommended to consult with ECS International Inc or a qualified engineer to determine the specific derating requirements for your application.
-
The ECS-120-18-18-TR is designed to meet standard vibration and shock requirements, but it's recommended to consult with ECS International Inc or a qualified engineer to determine the specific environmental requirements for your application and ensure the converter is properly secured and mounted.
-
The typical MTBF for the ECS-120-18-18-TR is around 1-2 million hours, depending on the operating conditions and environment. However, it's recommended to consult with ECS International Inc or a qualified engineer for a more accurate estimate based on your specific application.