-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-10-36Q-AES-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK1815
|
Newark | Crystal, 12Mhz, 10Pf, Smd, 2.5Mm X 2Mm Rohs Compliant: Yes |Ecs Inc International ECS-120-10-36Q-AES-TR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1775 |
|
$0.4560 / $0.4870 | Buy Now |
DISTI #
XC2722CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62828 In Stock |
|
$0.2336 / $0.4600 | Buy Now |
DISTI #
ECS-120-10-36Q-AES-TR
|
Avnet Americas | Crystal, Standard, 12 MHz, SMD, 2.5mm x 2mm x 0.5mm, 50 ppm, 10 pF, 25 ppm, ECX-2236Q - Tape and Reel (Alt: ECS-120-10-36Q-AES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2269 / $0.2806 | Buy Now |
DISTI #
520-120-10-36Q-AEST
|
Mouser Electronics | Crystals 12MHz 25ppm 10pF -40C +125C RoHS: Compliant | 3028 |
|
$0.2440 / $0.4600 | Buy Now |
DISTI #
V99:2348_19556836
|
Arrow Electronics | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 10pF FUND 150Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks Date Code: 2206 | Americas - 3000 |
|
$0.1472 / $0.2958 | Buy Now |
DISTI #
V72:2272_19556836
|
Arrow Electronics | Crystal 12MHz ±25ppm (Tol) ±50ppm (Stability) 10pF FUND 150Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2206 Container: Cut Strips | Americas - 1885 |
|
$0.1557 / $0.2958 | Buy Now |
|
Onlinecomponents.com | Crystal - 12MHz ±25ppm - 10pF - 150 Ohm - ±50ppm -40°C to 125°C - 4-SMD - 0.098" x 0.079" (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.2132 / $0.3286 | Buy Now |
DISTI #
ECS-120-10-36Q-AES-TR
|
IBS Electronics | CRYSTAL 12MHZ ±, 25PPM (TOL) ±, 50PPM (STABILITY) 10PF FUND 150OHM AUTOMOTIVE 4-PIN MINI-SMD T/R Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3510 / $0.3705 | Buy Now |
DISTI #
ECS-120-10-36Q-AES-TR
|
Avnet Abacus | Crystal Standard 12 MHz SMD 25mm x 2mm x 05mm 50 ppm 10 pF 25 ppm ECX2236Q - Tape and Reel (Alt: ECS-120-10-36Q-AES-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-120-10-36Q-AES-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-10-36Q-AES-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | AEC-Q200 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 25 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 2.5mm x 2mm x 0.5mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The recommended storage temperature range for ECS-120-10-36Q-AES-TR is -40°C to 100°C.
Yes, ECS-120-10-36Q-AES-TR is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The operating temperature range for ECS-120-10-36Q-AES-TR is -20°C to 70°C.
Yes, ECS-120-10-36Q-AES-TR has UL (Underwriters Laboratories) and cUL (Canadian Underwriters Laboratories) certifications.
The typical lead time for ECS-120-10-36Q-AES-TR is 4-6 weeks, but it may vary depending on the quantity and availability.