Part Details for ECS-120-10-36B-CWY-TR3 by ECS International Inc
Results Overview of ECS-120-10-36B-CWY-TR3 by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-120-10-36B-CWY-TR3 Information
ECS-120-10-36B-CWY-TR3 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-120-10-36B-CWY-TR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-120-10-36B-CWY-TR3CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 10PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7186 In Stock |
|
$0.2146 / $0.4700 | Buy Now |
DISTI #
ECS-120-10-36B-CWY-TR3
|
Avnet Americas | Crystal 12MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: ECS-120-10-36B-CWY-TR3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1987 / $0.2074 | Buy Now |
DISTI #
520-EC1201036BCWYTR3
|
Mouser Electronics | Crystals 12.000 MHz 10pF ECX-2236B +/-10/15 ppm -30 - +85C +/-1 ppm Aging 2520 4-SMD RoHS RoHS: Compliant | 9276 |
|
$0.1950 / $0.3700 | Buy Now |
DISTI #
V72:2272_26389982
|
Arrow Electronics | Crystal 12MHz ±10ppm (Tol) ±15ppm (Stability) 10pF FUND 130Ohm 4-Pin Mini-CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2210 Container: Cut Strips | Americas - 220 |
|
$0.1525 / $0.2071 | Buy Now |
|
Onlinecomponents.com | Crystal - 12MHz ±10ppm - 10pF - 130 Ohms - ±15ppm -30°C to 85°C - 4-SMD - 0.098" L x 0.079" W (2.50mm x 2.00mm) RoHS: Compliant | 0 |
|
$0.1555 / $0.2429 | Buy Now |
Part Details for ECS-120-10-36B-CWY-TR3
ECS-120-10-36B-CWY-TR3 CAD Models
ECS-120-10-36B-CWY-TR3 Part Data Attributes
|
ECS-120-10-36B-CWY-TR3
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-120-10-36B-CWY-TR3
ECS International Inc
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 1 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 2.5mm x 2.0mm x 0.5mm | |
Series Resistance | 130 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for ECS-120-10-36B-CWY-TR3
This table gives cross-reference parts and alternative options found for ECS-120-10-36B-CWY-TR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-120-10-36B-CWY-TR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECS-120-10-36B2-CWY-TR | ECS International Inc | $0.2900 | Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN | ECS-120-10-36B-CWY-TR3 vs ECS-120-10-36B2-CWY-TR |