Part Details for ECS-110.5-18-5PXEN-TR by ECS International Inc
Results Overview of ECS-110.5-18-5PXEN-TR by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-110.5-18-5PXEN-TR Information
ECS-110.5-18-5PXEN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-110.5-18-5PXEN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1691CT-ND
|
DigiKey | CRYSTAL 11.0592MHZ 18PF SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1481 In Stock |
|
$0.2875 / $0.6100 | Buy Now |
DISTI #
ECS-110.5-18-5PXEN-TR
|
Avnet Americas | Crystal 11.0592MHz 18pF 2-Pin SMD T/R - Tape and Reel (Alt: ECS-110.5-18-5PXEN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2052 / $0.3438 | Buy Now |
DISTI #
520-110.5-18-5PXEN
|
Mouser Electronics | Crystals 11.0592MHz 18pF 50ppm -40C +85C RoHS: Compliant | 984 |
|
$0.2550 / $0.6100 | Buy Now |
|
Onlinecomponents.com | Crystal - 11.0592MHz ±30ppm - 18pF - 50 Ohm - ±50ppm -40°C to 85°C - SMD HC49/US - 0.449" x 0.189" (11.40mm x 4.80mm) RoHS: Compliant | 0 |
|
$0.1707 / $0.3594 | Buy Now |
|
Future Electronics | CRYSTAL 11.0592MHZ 18PF SMD Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
ECS-110.5-18-5PXEN-TR
|
IBS Electronics | ECS-110.5-18-5PXEN-TR by ECS International is a high-performance component designed for precision applications, offering robust reliability and efficiency. Min Qty: 1000 Package Multiple: 1 | 2000 |
|
$0.3445 / $0.3640 | Buy Now |
Part Details for ECS-110.5-18-5PXEN-TR
ECS-110.5-18-5PXEN-TR CAD Models
ECS-110.5-18-5PXEN-TR Part Data Attributes
|
ECS-110.5-18-5PXEN-TR
ECS International Inc
Buy Now
|
Compare Parts:
ECS-110.5-18-5PXEN-TR
ECS International Inc
|
Samacsys Manufacturer | ECS |