-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 11MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-110-20-28AX-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-110-20-28AX-TRCT-ND
|
DigiKey | CRYSTAL 11.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$0.5625 / $1.1100 | Buy Now |
DISTI #
ECS-110-20-28AX-TR
|
Avnet Americas | Crystal 11MHz 20pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-110-20-28AX-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4480 / $0.6586 | Buy Now |
DISTI #
520-ECS-110-2028AXTR
|
Mouser Electronics | Crystals CSM-4AZ, 11MHz, 20pF, CSM-4AX, +/-30ppm, +/-50ppm, -10C +70 C, RoHS RoHS: Compliant | 987 |
|
$0.5780 / $1.1100 | Buy Now |
|
Onlinecomponents.com | Crystal 11MHz - 20pF - CSM-4AX - ±30ppm - ±50ppm - -10C ~ +70°C - RoHS RoHS: Compliant | 0 |
|
$0.4528 / $0.6720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-110-20-28AX-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-110-20-28AX-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal, 11MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ECS | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 11 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 12.5mm X 4.85mm x 5.0mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES |