Part Details for ECS-.327-7-34QS-TR by ECS
Results Overview of ECS-.327-7-34QS-TR by ECS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-.327-7-34QS-TR Information
ECS-.327-7-34QS-TR by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-.327-7-34QS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32927127
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 33000 |
|
$0.4480 / $0.5600 | Buy Now |
DISTI #
67514883
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2205 | Americas - 6000 |
|
$0.6587 / $0.8125 | Buy Now |
DISTI #
87173395
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 2980 |
|
$0.5250 / $0.5510 | Buy Now |
DISTI #
62331632
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 7pF FUND 70000Ohm 2-Pin SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2218 | Americas - 2766 |
|
$0.5129 / $0.5653 | Buy Now |
DISTI #
ECS-.327-7-34QS-TR
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2980 |
|
$0.4580 / $0.5510 | Buy Now |