Part Details for ECQV1J474JM by Panasonic Electronic Components
Results Overview of ECQV1J474JM by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQV1J474JM Information
ECQV1J474JM by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECQV1J474JM
ECQV1J474JM CAD Models
ECQV1J474JM Part Data Attributes
|
ECQV1J474JM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1J474JM
Panasonic Electronic Components
Film Capacitor, Plastic, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 4018, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 4018 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | ECQ-V(M) | |
Size Code | 4018 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
ECQV1J474JM Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for ECQV1J474JM is between 250°C to 260°C for a maximum of 3 seconds.
-
Yes, ECQV1J474JM is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high resonance frequency.
-
Yes, ECQV1J474JM is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The moisture sensitivity level of ECQV1J474JM is MSL 2, which means it can be exposed to a maximum of 30°C/60% RH for 40 hours.
-
Yes, ECQV1J474JM is RoHS and REACH compliant, making it suitable for use in environmentally friendly designs.