Part Details for ECQV1J105JM by Panasonic Electronic Components
Results Overview of ECQV1J105JM by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQV1J105JM Information
ECQV1J105JM by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQV1J105JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 54 |
|
RFQ | ||
DISTI #
ECQV1J105JM
|
Avnet Abacus | Film Capacitor 1 uF 63 V 5 Metallized PET Radial Leaded (Alt: ECQV1J105JM) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Capacitors | 788 |
|
RFQ |
Part Details for ECQV1J105JM
ECQV1J105JM CAD Models
ECQV1J105JM Part Data Attributes
|
ECQV1J105JM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1J105JM
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, PLASTIC, 63V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6.9 mm |
ECQV1J105JM Frequently Asked Questions (FAQ)
-
The recommended land pattern for ECQV1J105JM is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. It's also recommended to have a via-in-pad design to reduce thermal resistance.
-
While ECQV1J105JM has a rated operating temperature range of -40°C to 105°C, it's not recommended to use it in high-temperature environments above 85°C for extended periods. This is because the capacitor's reliability and lifespan may be affected by high temperatures.
-
ECQV1J105JM is a polarized capacitor, and it's essential to observe the correct polarity when mounting it on the PCB. The positive leg is marked with a '+' sign or a white stripe, and it should be connected to the positive voltage rail.
-
The ESR of ECQV1J105JM is not explicitly stated in the datasheet, but it's typically around 10-20 mohms for this type of capacitor. You can contact Panasonic's technical support for more information or consult the capacitor's impedance characteristics graph.
-
ECQV1J105JM is designed to withstand moderate vibration levels, but it's not suitable for extreme vibration environments. If your application involves high vibration, you may need to consider additional mechanical support or a different capacitor type.