-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQUBAF104M by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5491
|
Newark | Cap, Safety, 0.1Uf, Class X1, 300V Rohs Compliant: Yes |Panasonic ECQUBAF104M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECQUBAF104M
|
Avnet Abacus | Safety Capacitor 01 uF 300 VAC 20 X1 Metallized PP Radial Box 2 Pin Through Hole (Alt: ECQUBAF104M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUBAF104M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUBAF104M
Panasonic Electronic Components
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CAN; CSA; DEMKO; EN; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ECQUBAF104M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF104M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQUBAF104MA | Panasonic Electronic Components | $1.0768 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | ECQUBAF104M vs ECQUBAF104MA |
ECQUBAF104V2 | Panasonic Electronic Components | $1.3644 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | ECQUBAF104M vs ECQUBAF104V2 |
The recommended land pattern for ECQUBAF104M is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask clearance of 0.1mm. It's also recommended to have a via-in-pad design to reduce thermal resistance.
Yes, ECQUBAF104M is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to ensure that the component is properly derated to prevent overheating and reduce its lifespan.
To prevent damage, handle ECQUBAF104M by the tabs or the body, avoiding touching the electrodes or the capacitor's surface. Use an anti-static wrist strap or mat, and ensure the assembly area is free from dust and moisture.
The ESR of ECQUBAF104M is not explicitly stated in the datasheet, but it can be estimated to be around 0.1 ohms based on the capacitor's construction and materials. However, it's recommended to consult with Panasonic's application engineers for more accurate information.
Yes, ECQUBAF104M is suitable for audio applications due to its low equivalent series resistance (ESR) and high-frequency characteristics. However, it's essential to ensure that the capacitor is properly decoupled and filtered to prevent noise and hum.