-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 6935, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQUAAF334KA by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6253
|
Newark | Suppression Cap, 0.33Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF334KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 793 |
|
$1.6100 / $1.9300 | Buy Now |
DISTI #
70484163
|
RS | ECQUA 330nF Polypropylene Film Capacitor 275 V ac +/-10%, Through Hole Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3800 / $0.5400 | RFQ |
|
ComSIT USA | AVAILABLE EU | 22500 |
|
RFQ | |
DISTI #
ECQUAAF334KA
|
Avnet Abacus | Safety Capacitor 033 uF 275 VAC 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: ECQUAAF334KA) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF334KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF334KA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 6935, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ECQUAAF334KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF334KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQUAAF334K | Panasonic Electronic Components | $0.6600 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 6935, RADIAL LEADED, ROHS COMPLIANT | ECQUAAF334KA vs ECQUAAF334K |
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less to prevent damage to the capacitor.
Yes, the ECQUAAF334KA is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The ECQUAAF334KA is designed to operate up to 125°C (257°F) with a capacitance tolerance of ±20% and a dissipation factor of ≤5%.
Yes, the ECQUAAF334KA meets the requirements for automotive applications, including AEC-Q200 qualification, and is suitable for use in automotive systems.
Store the ECQUAAF334KA in a dry, cool place with a temperature range of 5°C to 30°C (41°F to 86°F) and humidity below 70% to prevent moisture absorption.