-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6937, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQU2A334ML by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8303
|
Newark | Capacitor Polyester Film,0.33Uf, 275V, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.33Μf, Capacitance Tolerance:± 20%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECQU2A334ML RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECQU2A334ML
|
Avnet Abacus | Safety Capacitor 033 uF 275 VAC 275 VAC 20 X2 Y2 Metallized Polyester Radial Box 2 Pin Through Hole (Alt: ECQU2A334ML) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQU2A334ML
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A334ML
Panasonic Electronic Components
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 6937, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CSA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
The recommended soldering temperature for ECQU2A334ML is between 250°C to 260°C for a maximum of 3 seconds.
Yes, ECQU2A334ML is compatible with lead-free soldering and is RoHS compliant.
The maximum voltage derating for ECQU2A334ML is 80% of the rated voltage to ensure reliable operation.
ECQU2A334ML is designed for high-frequency applications and exhibits low equivalent series resistance (ESR) and low impedance, making it suitable for high-frequency circuits.
Yes, ECQU2A334ML is AEC-Q200 qualified, making it suitable for automotive applications that require high reliability and performance.