-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQE1106KF by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4515
|
Newark | Cap, 10Μf, 100V, 10%, Pet, Capacitance:10Μf, Voltage Rating:100V, Capacitor Dielectric Type:Pet (Polyester), Capacitance Tolerance:± 10%, Product Range:Ecqe(F) Series, Capacitor Case Style:-, Capacitor Terminals:Radial Leaded, Lead Rohs Compliant: Yes |Panasonic ECQE1106KF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3900 / $2.6900 | Buy Now |
DISTI #
ECQE1106KF
|
TME | Capacitor: polyester, 10uF, 100VDC, 22.5mm, ±10%, 26x11.5x21mm Min Qty: 500 | 0 |
|
$1.3700 | RFQ |
DISTI #
ECQE1106KF
|
Avnet Abacus | General Purpose Film Capacitor Metallized PET Radial Box 2 Pin 10 F 10 63 V 100 V (Alt: ECQE1106KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 39 |
|
RFQ | |
|
Vyrian | Capacitors | 36755 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE1106KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1106KF
Panasonic Electronic Components
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for ECQE1106KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1106KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
106MMR100K | Cornell Dubilier Electronics Inc | $1.7033 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | ECQE1106KF vs 106MMR100K |
Panasonic recommends a PCB layout with a solid ground plane, minimal lead length, and a 50Ω transmission line for optimal performance. A 4-layer PCB with a dedicated ground plane is recommended for high-frequency applications.
Thermal management is critical for ECQE1106KF. Ensure good airflow around the component, and consider using a heat sink or thermal pad to reduce thermal resistance. The recommended operating temperature range is -40°C to 125°C.
The maximum power handling capability of ECQE1106KF is 1W. Exceeding this limit may cause damage to the component or affect its performance.
Yes, ECQE1106KF is designed to withstand high-vibration environments. However, it's essential to ensure proper mounting and soldering to prevent mechanical stress and damage.
To troubleshoot ECQE1106KF, check for signs of physical damage, verify the PCB layout and soldering, and use a signal generator and oscilloscope to test the component's performance. Consult the datasheet and application notes for specific troubleshooting guidelines.