-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-UBAF154K by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UBAF154K-ND
|
DigiKey | CAP FILM 0.15UF 10% 300VAC RADIA Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
648 In Stock |
|
$0.3612 / $1.0800 | Buy Now |
DISTI #
ECQ-UBAF154K
|
Avnet Americas | Safety Capacitor, 0.15 uF, 300 VAC, ? 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF154K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2628 / $0.2807 | Buy Now |
DISTI #
667-ECQ-UBAF154K
|
Mouser Electronics | Film Capacitors 300VAC 0.15uF 10% LS=15mm ST RoHS: Compliant | 977 |
|
$0.3580 / $1.0800 | Buy Now |
DISTI #
ECQ-UBAF154K
|
TTI | Film Capacitors 300VAC 0.15uF 10% LS=15mm ST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3610 / $0.5910 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.15uF ±10% - 18.5x9.0x18.0mm LS=15.0mm - Straight RoHS: Compliant | 0 |
|
$0.2987 / $0.4423 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy