-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E1106KFB by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W0230
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E1106KFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
10-ECQ-E1106KFB-ND
|
DigiKey | CAP FILM 10UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1402 In Stock |
|
$1.3434 / $3.4200 | Buy Now |
DISTI #
ECQ-E1106KFB
|
Avnet Americas | - Bulk (Alt: ECQ-E1106KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2897 / $1.4700 | Buy Now |
DISTI #
667-ECQ-E1106KFB
|
Mouser Electronics | Film Capacitors 100VDC 10.0uF 10% MPET L/S=15mm RoHS: Compliant | 954 |
|
$1.3900 / $3.4200 | Buy Now |
|
Onlinecomponents.com | Cap Film 10uF 100V PET 10% (26 X 11.5 X 26mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.4600 / $2.2000 | Buy Now |
|
Quest Components | 168 |
|
$4.6250 / $7.5000 | Buy Now | |
DISTI #
ECQ-E1106KFB
|
TTI | Film Capacitors 100VDC 10.0uF 10% MPET L/S=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.9000 / $2.0600 | Buy Now |
|
Master Electronics | Cap Film 10uF 100V PET 10% (26 X 11.5 X 26mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.4600 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy