Part Details for ECQ-E1106KFA by Panasonic Electronic Components
Results Overview of ECQ-E1106KFA by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-E1106KFA Information
ECQ-E1106KFA by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECQ-E1106KFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E1106KFA-ND
|
DigiKey | CAP FILM 10UF 10% 100VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5782 | Buy Now |
DISTI #
ECQ-E1106KFA
|
Avnet Americas | ECQE(F), Met Polyester Film Cap Radial L - Bulk (Alt: ECQ-E1106KFA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2960 / $1.3230 | Buy Now |
DISTI #
667-ECQ-E1106KFA
|
Mouser Electronics | Film Capacitors 100VDC 10.0uF 10% MPET L/S=22.5mm | 0 |
|
$1.4700 / $1.5200 | Order Now |
|
Onlinecomponents.com | Ecqe(f), Met Polyester Film Cap Radial L / 100VDC, 10.0UF, 10%, L/s =22.5MM, Blk St RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now |
|
Master Electronics | Ecqe(f), Met Polyester Film Cap Radial L / 100VDC, 10.0UF, 10%, L/s =22.5MM, Blk St RoHS: Compliant | 0 |
|
$1.3500 / $2.8200 | Buy Now |