Part Details for ECOS2GP151CA by Panasonic Electronic Components
Results Overview of ECOS2GP151CA by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2GP151CA Information
ECOS2GP151CA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS2GP151CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Quest Components | CAP,AL2O3,150UF,400VDC,20-% TOL,20+% TOL | 640 |
|
$2.2399 / $4.0725 | Buy Now |
|
Quest Components | CAP,AL2O3,150UF,400VDC,20-% TOL,20+% TOL (Also Known As: ECO-S2GP151CA) | 640 |
|
$2.2399 / $4.0725 | Buy Now |
|
Quest Components | CAP,AL2O3,150UF,400VDC,20-% TOL,20+% TOL (Also Known As: ECO-S2GP151CA) | 98 |
|
$1.7648 / $4.0725 | Buy Now |
|
Quest Components | CAP,AL2O3,150UF,400VDC,20-% TOL,20+% TOL | 98 |
|
$1.7648 / $4.0725 | Buy Now |
DISTI #
ECOS2GP151CA
|
Avnet Abacus | Cap Aluminum 150uF 400V 20 25 X 30mm 10mm 1105 Ohm 1160mA 3000 hr 85C Bulk (Alt: ECOS2GP151CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2GP151CA
ECOS2GP151CA CAD Models
ECOS2GP151CA Part Data Attributes
|
ECOS2GP151CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2GP151CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1105 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2GP151CA
This table gives cross-reference parts and alternative options found for ECOS2GP151CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2GP151CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215756151E3 | Vishay Intertechnologies | $6.2150 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | ECOS2GP151CA vs MAL215756151E3 |
ECEC2GP151CA | Panasonic Electronic Components | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 150uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2GP151CA vs ECEC2GP151CA |
ELP151M2GBB | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | ECOS2GP151CA vs ELP151M2GBB |
MAL219726151E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 150 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2GP151CA vs MAL219726151E3 |
LH400M0150BP3-2530 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF, | ECOS2GP151CA vs LH400M0150BP3-2530 |
NRLM151M400V25X30F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECOS2GP151CA vs NRLM151M400V25X30F |
8151MVA2530LK010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | ECOS2GP151CA vs 8151MVA2530LK010 |
400USC150MOOESN25X30 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | ECOS2GP151CA vs 400USC150MOOESN25X30 |
8151MVA2530LKN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 150uF | ECOS2GP151CA vs 8151MVA2530LKN00 |
SLPX151M400C3P3 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | ECOS2GP151CA vs SLPX151M400C3P3 |