Part Details for ECOS2AP682EA by Panasonic Electronic Components
Results Overview of ECOS2AP682EA by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2AP682EA Information
ECOS2AP682EA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS2AP682EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECOS2AP682EA
|
Avnet Abacus | Electrolytic Capacitor 6800uF 100V 20 SnapIn (Alt: ECOS2AP682EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2AP682EA
ECOS2AP682EA CAD Models
ECOS2AP682EA Part Data Attributes
|
ECOS2AP682EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AP682EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 49 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.47386 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 6600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AP682EA
This table gives cross-reference parts and alternative options found for ECOS2AP682EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AP682EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAL215619682E3 | Vishay Intertechnologies | $16.0950 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ECOS2AP682EA vs MAL215619682E3 |
SLPX682M100H9P3 | Cornell Dubilier Electronics Inc | $7.7734 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ECOS2AP682EA vs SLPX682M100H9P3 |
688LBB100M2EH | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | ECOS2AP682EA vs 688LBB100M2EH |
ELP682M2ABA | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | ECOS2AP682EA vs ELP682M2ABA |
SLPX682M100H9P3A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ECOS2AP682EA vs SLPX682M100H9P3A |
NRLR682M100V35X50SF | NIC Components Corp | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | ECOS2AP682EA vs NRLR682M100V35X50SF |
MAL215659682E3 | Vishay BCcomponents | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 6800 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | ECOS2AP682EA vs MAL215659682E3 |
LS-682M2AS3-3550 | Lelon Electronics Corp | Check for Price | CAP,AL2O3,6.8MF,100VDC,20% -TOL,20% +TOL | ECOS2AP682EA vs LS-682M2AS3-3550 |
LS682M2A-3550(A) | Xicon Passive Components | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | ECOS2AP682EA vs LS682M2A-3550(A) |
LLS2A682MEKC | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 6800uF, | ECOS2AP682EA vs LLS2A682MEKC |