Part Details for ECOS2AA152DA by Panasonic Electronic Components
Results Overview of ECOS2AA152DA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECOS2AA152DA Information
ECOS2AA152DA by Panasonic Electronic Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for ECOS2AA152DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
ECOS2AA152DA
|
Avnet Abacus | Electrolytic Capacitor 1500uF 100V 20 SnapIn (Alt: ECOS2AA152DA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS2AA152DA
ECOS2AA152DA CAD Models
ECOS2AA152DA Part Data Attributes
|
ECOS2AA152DA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2AA152DA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1500uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 122 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1619 mA | |
Length | 30 mm | |
Manufacturer Series | TS-HA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2100 mA | |
Series | ECO-SA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2AA152DA
This table gives cross-reference parts and alternative options found for ECOS2AA152DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2AA152DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2152MAM3030LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | ECOS2AA152DA vs 2152MAM3030LSN4110 |
1152MAM3030LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | ECOS2AA152DA vs 1152MAM3030LSN9110 |
HL2A158M30030HA | Samwha Electronics | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | ECOS2AA152DA vs HL2A158M30030HA |
2152MAM3030LSN9110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | ECOS2AA152DA vs 2152MAM3030LSN9110 |
PEH534PCC4150M2S | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount | ECOS2AA152DA vs PEH534PCC4150M2S |
8152MAM3030LSN4110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | ECOS2AA152DA vs 8152MAM3030LSN4110 |
LV100M1500BPF43030 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF, | ECOS2AA152DA vs LV100M1500BPF43030 |
1152MAM3030LSN5110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,1.5MF,100VDC,20% -TOL,20% +TOL | ECOS2AA152DA vs 1152MAM3030LSN5110 |
8152MAM3030LSN10 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1500uF | ECOS2AA152DA vs 8152MAM3030LSN10 |
381LX152M100K022A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1500uF, | ECOS2AA152DA vs 381LX152M100K022A |